Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥32.18000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 4Gbit | 512M x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
1,764 In Stock | 1 : ¥45.24000 Cut Tape (CT) 1,000 : ¥32.24269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 4Gbit | 512M x 8 | Parallel | - | - | - | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 63-VFBGA | 63-VFBGA (9x11) | ||
3,129 In Stock | 1 : ¥62.64000 Box | - | Box | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
461 In Stock | 1 : ¥64.78000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR | 1Gbit | 64M x 16 | Parallel | 200 MHz | 15ns | 5 ns | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 60-VFBGA | 60-VFBGA (8x9) | ||
1,485 In Stock | 1 : ¥126.43000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 2Gbit | 128M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 84-TFBGA | 84-FBGA (9x12.5) | ||
1,187 In Stock | 1 : ¥199.33000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
15,203 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,500 : ¥1.36194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,165 In Stock | 1 : ¥46.96000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 1Gbit | 64M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 84-TFBGA | 84-FBGA (8x12.5) | ||
0 In Stock Check Lead Time | 1 : ¥45.24000 Cut Tape (CT) 1,000 : ¥32.24269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 4Gbit | 512M x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 63-VFBGA | 63-VFBGA (9x11) |