Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
484 In Stock | 1 : ¥88.58000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3 | 4Gbit | 256M x 16 | Parallel | 800 MHz | 15ns | 20 ns | 1.425V ~ 1.575V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-TWBGA (9x13) | ||
2,340 In Stock | 1 : ¥270.42000 Cut Tape (CT) 1,000 : ¥189.47542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 1Mbit | 128K x 8 | Parallel | - | 25ns | 25 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP | ||
94 In Stock | 1 : ¥47.53000 Cut Tape (CT) 2,000 : ¥32.03179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 128M x 16 | Parallel | 800 MHz | - | 13.75 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (8x14) |