Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
820 In Stock | 1 : ¥32.51000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 2Gbit | 256M x 8 | Parallel | - | - | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 63-VFBGA | 63-VFBGA (10.5x13) | ||
0 In Stock | 1 : ¥90.64000 Tray | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 128Gbit | 16G x 8 | eMMC | - | - | 1.8V ~ 3.3V | -25°C ~ 85°C | Surface Mount | 153-LFBGA | 153-LFBGA (11.5x13) | |||
0 In Stock Check Lead Time | 210 : ¥174.40086 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 16Mbit | 1M x 16 | Parallel | 35ns | 35 ns | 1.65V ~ 2.2V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-miniBGA (9x11) |