IS62WV102416ALL-35MLI | |
---|---|
DigiKey Part Number | IS62WV102416ALL-35MLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV102416ALL-35MLI |
Description | IC SRAM 16MBIT PAR 48MINIBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 35 ns 48-miniBGA (9x11) |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV102416ALL-35MLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.65V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-miniBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
210 | ¥174.40086 | ¥36,624.18 |