TPS65930A2ZCHR | |
---|---|
DigiKey Part Number | 296-37686-2-ND - Tape & Reel (TR) 296-37686-1-ND - Cut Tape (CT) 296-37686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65930A2ZCHR |
Description | IC PWR MGMT 4 LDO TXRX 139NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 139-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65930A2ZCHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 139-LFBGA | |
Supplier Device Package | 139-NFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
10 | ¥78.64500 | ¥786.45 |
25 | ¥74.98400 | ¥1,874.60 |
100 | ¥65.10740 | ¥6,510.74 |
250 | ¥62.18128 | ¥15,545.32 |
500 | ¥56.69496 | ¥28,347.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.68673 | ¥47,686.73 |