BR24G01F-3GTE2 | |
---|---|
DigiKey Part Number | BR24G01F-3GTE2TR-ND - Tape & Reel (TR) BR24G01F-3GTE2CT-ND - Cut Tape (CT) BR24G01F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01F-3GTE2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01F-3GTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41520 | ¥35.38 |
50 | ¥1.40880 | ¥70.44 |
100 | ¥1.25120 | ¥125.12 |
250 | ¥1.23540 | ¥308.85 |
500 | ¥1.21686 | ¥608.43 |
1,000 | ¥1.18435 | ¥1,184.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15876 | ¥2,896.90 |
5,000 | ¥1.06466 | ¥5,323.30 |
12,500 | ¥1.04599 | ¥13,074.88 |
25,000 | ¥1.02109 | ¥25,527.25 |