BR24G1MF-3AGTE2 | |
---|---|
DigiKey Part Number | BR24G1MF-3AGTE2TR-ND - Tape & Reel (TR) BR24G1MF-3AGTE2CT-ND - Cut Tape (CT) BR24G1MF-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G1MF-3AGTE2 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G1MF-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥25.17100 | ¥251.71 |
25 | ¥24.62280 | ¥615.57 |
50 | ¥24.48820 | ¥1,224.41 |
100 | ¥21.95710 | ¥2,195.71 |
250 | ¥21.87716 | ¥5,469.29 |
500 | ¥21.07768 | ¥10,538.84 |
1,000 | ¥20.03841 | ¥20,038.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.82526 | ¥49,563.15 |