Memory

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Size
64Kbit256Kbit
Memory Organization
8K x 832K x 8
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SSOP
FM16W08-SGTR
IC FRAM 64KBIT PARALLEL 28SOIC
Infineon Technologies
2,105
In Stock
1 : ¥51.39000
Cut Tape (CT)
1,000 : ¥36.63945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
Parallel
130ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28-SOIC(Narrow)
FM18W08-SG
IC FRAM 256KBIT PARALLEL 28SOIC
Infineon Technologies
2,784
In Stock
1 : ¥103.36000
Tube
Tube
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
Parallel
130ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28-SSOP
FM18W08-SGTR
IC FRAM 256KBIT PARALLEL 28SOIC
Infineon Technologies
2,837
In Stock
1 : ¥103.36000
Cut Tape (CT)
1,000 : ¥74.50669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
Parallel
130ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28-SSOP
FM1808B-SG
IC FRAM 256KBIT PARALLEL 28SOIC
Infineon Technologies
2,413
In Stock
1 : ¥106.40000
Tube
Tube
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
Parallel
130ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.