Memory

Results: 2
Manufacturer
ISSI, Integrated Silicon Solution IncWinbond Electronics
Series
-SpiFlash®
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASH - NORSRAM - Asynchronous
Memory Size
8Mbit256Mbit
Memory Organization
512K x 1632M x 8
Memory Interface
ParallelSPI - Quad I/O
Write Cycle Time - Word, Page
45ns3ms
Voltage - Supply
2.2V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-WDFN Exposed Pad44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
8-WSON (8x6)44-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON E
W25Q256JVEIQ
IC FLASH 256MBIT SPI/QUAD 8WSON
Winbond Electronics
33,795
In Stock
1 : ¥26.35000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
123
In Stock
1 : ¥47.78000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
45ns
45 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.