W25Q16JVSNIQ | |
---|---|
DigiKey Part Number | W25Q16JVSNIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JVSNIQ |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q16JVSNIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.87160 | ¥96.79 |
50 | ¥3.85020 | ¥192.51 |
100 | ¥3.41840 | ¥341.84 |
300 | ¥3.37547 | ¥1,012.64 |
500 | ¥3.32436 | ¥1,662.18 |
1,000 | ¥3.23553 | ¥3,235.53 |
5,000 | ¥2.90856 | ¥14,542.80 |