FM25L16B-GTR

DigiKey Part Number
448-FM25L16B-GTR-ND - Tape & Reel (TR)
448-FM25L16B-GTRCT-ND - Cut Tape (CT)
448-FM25L16B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25L16B-GTR
Description
IC FRAM 16KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥11.59200¥115.92
25¥11.27680¥281.92
50¥11.22120¥561.06
100¥10.02990¥1,002.99
250¥10.00084¥2,500.21
500¥9.84980¥4,924.90
1,000¥9.43159¥9,431.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.08316¥22,707.90
5,000¥8.78116¥43,905.80
Manufacturers Standard Package