Memory

Results: 2
Series
Excelon™-Auto, F-RAM™Semper™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
FLASHFRAM
Technology
FLASH - NOR (SLC)FRAM (Ferroelectric RAM)
Memory Size
8Mbit2Gbit
Memory Organization
1M x 8256M x 8
Memory Interface
SPISPI - Quad I/O, QPI
Clock Frequency
50 MHz133 MHz
Write Cycle Time - Word, Page
1.7ms-
Access Time
6 ns8 ns
Voltage - Supply
1.7V ~ 2V1.8V ~ 3.6V
Supplier Device Package
24-FBGA (6x8)24-FBGA (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24 FBGA
S25HS02GTDPBHV153
IC FLASH 2GBIT SPI/QUAD 24FBGA
Infineon Technologies
2,498
In Stock
1 : ¥266.33000
Cut Tape (CT)
2,000 : ¥185.50567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR (SLC)
2Gbit
256M x 8
SPI - Quad I/O, QPI
133 MHz
1.7ms
6 ns
1.7V ~ 2V
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-TBGA
24-FBGA (8x8)
473
In Stock
1 : ¥345.88000
Tray
Tray
Active
-
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
8Mbit
1M x 8
SPI
50 MHz
-
8 ns
1.8V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
24-TBGA
24-FBGA (6x8)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.