Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,036 In Stock | 1 : ¥53.12000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 4M x 32 | Parallel | 166 MHz | 2ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 86-TFSOP (0.400", 10.16mm Width) | 86-TSOP II | ||
2,565 In Stock | 1 : ¥84.81000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | Parallel | - | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP |