MX25V8035FZUI

DigiKey Part Number
1092-1194-2-ND - Tape & Reel (TR)
1092-1194-1-ND - Cut Tape (CT)
1092-1194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25V8035FZUI
Description
IC FLASH 8MBIT SPI 104MHZ 8USON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 4, 4M x 2, 8M x 1
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.95900¥49.59
25¥4.72880¥118.22
50¥4.56460¥228.23
100¥4.40370¥440.37
250¥4.20048¥1,050.12
500¥4.05286¥2,026.43
1,000¥3.91000¥3,910.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.69359¥11,080.77
6,000¥3.56300¥21,378.00
9,000¥3.48867¥31,398.03
15,000¥3.39712¥50,956.80
21,000¥3.33808¥70,099.68
Manufacturers Standard Package