CAT24C512WI-GT3

DigiKey Part Number
CAT24C512WI-GT3OSTR-ND - Tape & Reel (TR)
CAT24C512WI-GT3OSCT-ND - Cut Tape (CT)
CAT24C512WI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C512WI-GT3
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C512WI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥5.07400¥50.74
25¥5.01120¥125.28
50¥4.98180¥249.09
100¥4.45460¥445.46
250¥4.41688¥1,104.22
500¥4.35152¥2,175.76
1,000¥4.19578¥4,195.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.94974¥11,849.22
6,000¥3.82168¥22,930.08
15,000¥3.69613¥55,441.95
Manufacturers Standard Package