Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,352 In Stock | 1 : ¥76.35000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (8x6) (MLP8) | ||
3,219 In Stock | 1 : ¥2.13000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 64 x 16 | 3-Wire Serial | 2 MHz | 5ms | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
5,389 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥2.95953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 128 x 16 | Microwire | 2 MHz | 6ms | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |