Memory

Results: 3
Manufacturer
GigaDevice Semiconductor (HK) LimitedMicron Technology Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
256Kbit16Mbit2Gbit
Memory Organization
32K x 82M x 8256M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
1 MHz104 MHz133 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms5ms8ms, 2.8ms
Voltage - Supply
1.65V ~ 2.1V1.7V ~ 2V1.8V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)24-TBGA
Supplier Device Package
8-SOIC8-SOP24-T-PBGA (6x8)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CAT24C256WI-GT3
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
onsemi
27,362
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥3.54669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
768
In Stock
1 : ¥272.16000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
2Gbit
256M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-T-PBGA (6x8)
18,071
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,000 : ¥3.89966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
50µs, 2.4ms
-
1.65V ~ 2.1V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.