Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,497 In Stock | 100 : ¥4.14330 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,542 In Stock | 1 : ¥22.90000 Cut Tape (CT) 2,000 : ¥15.92744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | - | 2.5V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
925 In Stock | 1 : ¥722.35000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 64Gbit | 8G x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
766 In Stock | 1 : ¥722.35000 Cut Tape (CT) 1,000 : ¥518.55167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 64Gbit | 8G x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
65,830 In Stock | 1 : ¥15.76000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
5,847 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,000 : ¥13.34046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |