MT29F64G08AFAAAWP-ITZ:A TR | |
---|---|
DigiKey Part Number | 557-1675-2-ND - Tape & Reel (TR) 557-1675-1-ND - Cut Tape (CT) 557-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F64G08AFAAAWP-ITZ:A TR |
Description | IC FLASH 64GBIT PAR 48TSOP I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 64Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.38000 | ¥722.38 |
10 | ¥650.29900 | ¥6,502.99 |
25 | ¥636.04960 | ¥15,901.24 |
50 | ¥622.64140 | ¥31,132.07 |
100 | ¥545.12530 | ¥54,512.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥518.57025 | ¥518,570.25 |