Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,214 In Stock | 1 : ¥111.00000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 512Mbit | 32M x 16 | Parallel | 143 MHz | 14ns | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
1,130 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥2.02919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,373 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,300 : ¥4.48173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
1,296 In Stock | 1 : ¥38.59000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8, 4M x 16 | Parallel | - | 60ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP |