CY7C1380KV33-167AXI

DigiKey Part Number
CY7C1380KV33-167AXI-ND
Manufacturer
Manufacturer Product Number
CY7C1380KV33-167AXI
Description
IC SRAM 18MBIT PAR 100TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1380KV33-167AXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Access Time
3.4 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.67000¥242.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.