Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,143 In Stock | 1 : ¥25.86000 Cut Tape (CT) 4,000 : ¥17.12958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | SPI | 16 MHz | 4ms | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
2,131 In Stock | 1 : ¥304.00000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 512K x 8 | SPI | 40 MHz | - | 3V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-EP, Small Flag (5x6) |