MT25QU256ABA8E12-0AUT | |
---|---|
DigiKey Part Number | 557-MT25QU256ABA8E12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8E12-0AUT |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 166 MHz 5 ns 24-T-PBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.8ms | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.79400 | ¥507.94 |
25 | ¥49.82360 | ¥1,245.59 |
40 | ¥49.46400 | ¥1,978.56 |
80 | ¥44.38325 | ¥3,550.66 |
230 | ¥44.21730 | ¥10,169.98 |
440 | ¥41.44141 | ¥18,234.22 |
1,122 | ¥39.69272 | ¥44,535.23 |