Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,697 In Stock | 1 : ¥14.20000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
5,427 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥2.21973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |