Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,913 In Stock | 1 : ¥26.76000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 256Kbit | 32K x 8 | Parallel | - | 55ns | 55 ns | 2.7V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC (0.330", 8.38mm Width) | 28-SOP | ||
14,796 In Stock | 1 : ¥1.15000 Tube | - | Tube | Not For New Designs | Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |