Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,943 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥2.54638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-MLP (2x3) | ||
429,688 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥2.87343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | SPI - Quad I/O | 104 MHz | 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
2,789 In Stock | 1 : ¥4.60000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | SPI | 104 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |