Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
547 In Stock | 1 : ¥130.04000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 166 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP2 | ||
42 In Stock | 1 : ¥878.34000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (pSLC) | 256Gbit | 32G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 153-VFBGA | 153-BGA (11.5x13) | |||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.6 GHz | - | - | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
0 In Stock | Active | - | Bulk | Active | - | Volatile | DRAM | RLDRAM 3 | 1.152Gbit | 32M x 36 | Parallel | 1.066 GHz | - | 8 ns | 1.28V ~ 1.42V | -40°C ~ 95°C (TC) | Surface Mount | 168-LBGA | 168-FBGA (13.5x13.5) |