Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,922 In Stock | 1 : ¥12.73000 Cut Tape (CT) 6,000 : ¥10.36641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 128Mbit | 16M x 8 | SPI | 104 MHz | 150µs, 5ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) | ||
338 In Stock | 1 : ¥82.92000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Octal I/O | 200 MHz | 2.8ms | 6 ns | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
7,411 In Stock | 1 : ¥174.29000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 512K x 8 | SPI | 40 MHz | - | - | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-EP, Small Flag (5x6) | ||
12,523 In Stock | 1 : ¥1.15000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |