Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,116 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥3.41022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | SPI - Quad I/O | 104 MHz | 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,045 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,500 : ¥12.15540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 4Kbit | 512 x 8 | I2C | 1 MHz | - | 550 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
468 In Stock | 1 : ¥21.18000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 2Mbit | 256K x 8 | Parallel | - | 55ns | 55 ns | 2.5V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.724", 18.40mm Width) | 32-TSOP I |