Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,215 In Stock | 1 : ¥46.71000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (6x5)(MLP8) | ||
17,780 In Stock | 1 : ¥115.92000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O, DTR | 166 MHz | 60µs, 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP | |||
1,764 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥1.72406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 400 kHz | 5ms | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J |