Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,139 In Stock | 1 : ¥5.83000 Cut Tape (CT) 4,000 : ¥4.01646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O | 108 MHz | 50µs, 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,935 In Stock | 1 : ¥9.36000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 50µs, 1.2ms | - | 2.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
609 In Stock | 1 : ¥191.37000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 32Mbit | 2M x 16 | Parallel | - | 10ns | 10 ns | 2.4V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I |