AS6C6416-55TIN | |
---|---|
DigiKey Part Number | 1450-1464-ND |
Manufacturer | |
Manufacturer Product Number | AS6C6416-55TIN |
Description | IC SRAM 64MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS6C6416-55TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.06000 | ¥239.06 |
10 | ¥224.76800 | ¥2,247.68 |
25 | ¥216.96440 | ¥5,424.11 |
40 | ¥210.10600 | ¥8,404.24 |
96 | ¥184.95167 | ¥17,755.36 |
288 | ¥179.97528 | ¥51,832.88 |