Memory

Results: 3
Manufacturer
Infineon TechnologiesMicrochip TechnologyWinbond Electronics
Series
-FL-SSpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
2Kbit32Mbit128Mbit
Memory Organization
256 x 84M x 816M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
400 kHz133 MHz
Write Cycle Time - Word, Page
3ms5ms-
Voltage - Supply
1.7V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-WDFN Exposed PadSOT-23-6
Supplier Device Package
8-WSON (6x5)8-WSON (6x8)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
24AA025E48T-I/OT
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
70,744
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥2.79054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-WSON 6x5
W25Q32JVZPIQ
IC FLASH 32MBIT SPI/QUAD 8WSON
Winbond Electronics
46,644
In Stock
1 : ¥7.22000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-WSON
S25FL128SAGNFM000
IC FLASH 128MBIT SPI/QUAD 8WSON
Infineon Technologies
347
In Stock
1 : ¥58.70000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.