Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,266 In Stock | 1 : ¥4.19000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | SPI - Quad I/O | 104 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
100,409 In Stock | 1 : ¥6.24000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O | 133 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
1,357 In Stock | 1 : ¥78.49000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-BGA (8x6) | |||
58 In Stock | 1 : ¥5.09000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 133 MHz | 3ms | 1.65V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥19.62000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI | 133 MHz | 40µs, 1.2ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
0 In Stock Check Lead Time | 100 : ¥12.83190 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | -, 3ms | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |