Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312,070 In Stock | 1 : ¥2.38000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | SPI | 104 MHz | 800µs | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,600 In Stock | 1 : ¥18.23000 Cut Tape (CT) 2,000 : ¥16.74312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8 | SPI | 50 MHz | 10µs | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |