Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,956 In Stock | 1 : ¥8.29000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 133 MHz | 40µs, 3ms | - | 1.65V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
317 In Stock | 1 : ¥83.25000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
579 In Stock | 1 : ¥140.22000 Bulk | - | Bulk | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
13,473 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥2.37336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 1 MHz | 5ms | 450 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |