Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,462 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥6.54523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 570 : ¥15.84679 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 800µs | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |