MT25QU02GCBB8E12-0SIT

DigiKey Part Number
MT25QU02GCBB8E12-0SIT-ND
Manufacturer
Manufacturer Product Number
MT25QU02GCBB8E12-0SIT
Description
IC FLASH 2GBIT SPI 24TPBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.16000¥272.16
10¥255.88300¥2,558.83
25¥247.00680¥6,175.17
40¥239.19475¥9,567.79
80¥210.55888¥16,844.71
230¥204.89317¥47,125.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.