Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298,283 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥2.05238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 256K x 8 | SPI | 104 MHz | 800µs | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
1,090 In Stock | 1 : ¥15.19000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 10ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP |