Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,437 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥2.87510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7 In Stock | 1 : ¥203.69000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 2Gbit | 256M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3.5ms | 7.5 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-TFBGA (8x6) |