AT24CS01-STUM-T

DigiKey Part Number
AT24CS01-STUM-TTR-ND - Tape & Reel (TR)
AT24CS01-STUM-TCT-ND - Cut Tape (CT)
AT24CS01-STUM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24CS01-STUM-T
Description
IC EEPROM 1KBIT I2C 1MHZ SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AT24CS01-STUM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
25¥2.28240¥57.06
100¥2.21990¥221.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.21973¥11,098.65
Manufacturers Standard Package