Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,652 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥3.28602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 133 MHz | 3ms | 6 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
3,263 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥2.11402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | - | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |