Memory

Results: 2
Manufacturer
Microchip TechnologyWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
2Mbit128Mbit
Memory Organization
256K x 816M x 8
Memory Interface
I2CSPI - Quad I/O, QPI, DTR
Clock Frequency
1 MHz133 MHz
Write Cycle Time - Word, Page
3ms10ms
Voltage - Supply
1.7V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad
Supplier Device Package
8-SOIC8-WSON (6x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON 6x5
W25Q128JVPIQ TR
IC FLASH 128MBIT SPI/QUAD 8WSON
Winbond Electronics
48,209
In Stock
1 : ¥14.61000
Cut Tape (CT)
5,000 : ¥10.07215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-SOIC
AT24CM02-SSHM-B
IC EEPROM 2MBIT I2C 1MHZ 8SOIC
Microchip Technology
3,737
In Stock
1 : ¥27.58000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
I2C
1 MHz
10ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.