Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,781 In Stock | 1 : ¥9.36000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | SPI | 2 MHz | 5ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
136 In Stock | 1 : ¥102.61000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 2Gbit | 64M x 32 | LVSTL | 1.6 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V, 1.7V ~ 1.95V | -40°C ~ 95°C (TC) | Surface Mount | 200-TFBGA | 200-TFBGA (10x14.5) |