IS43LQ32640A-062TBLI | |
---|---|
DigiKey Part Number | 706-IS43LQ32640A-062TBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ32640A-062TBLI |
Description | 2G, 0.57-0.65V/1.06-1.17/1.70-1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL 1.6 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.61000 | ¥102.61 |
10 | ¥95.01800 | ¥950.18 |
25 | ¥92.86040 | ¥2,321.51 |
50 | ¥92.36240 | ¥4,618.12 |
136 | ¥81.30787 | ¥11,057.87 |
272 | ¥77.27294 | ¥21,018.24 |
544 | ¥76.49908 | ¥41,615.50 |
1,088 | ¥73.95644 | ¥80,464.61 |