W25Q64JVZPIQ | |
---|---|
DigiKey Part Number | 256-W25Q64JVZPIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JVZPIQ |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q64JVZPIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.28300 | ¥82.83 |
25 | ¥8.18320 | ¥204.58 |
40 | ¥8.13350 | ¥325.34 |
100 | ¥7.27200 | ¥727.20 |
300 | ¥7.21070 | ¥2,163.21 |
500 | ¥7.10418 | ¥3,552.09 |
1,000 | ¥6.85002 | ¥6,850.02 |
4,900 | ¥6.23924 | ¥30,572.28 |