Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
579 In Stock | 1 : ¥140.22000 Bulk | - | Bulk | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
6,168 In Stock | 1 : ¥227.66000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 60µs, 1.5ms | 1.65V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-LBGA, CSPBGA | 24-CSPBGA (6x8) |