Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,379 In Stock | 1 : ¥109.68000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 512Kbit | 64K x 8 | SPI | 40 MHz | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,554 In Stock | 1 : ¥224.29000 Cut Tape (CT) 2,500 : ¥154.81826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 4Mbit | 512K x 8 | SPI | 40 MHz | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (5x6) | |||
0 In Stock | 1 : ¥71.34000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR2 | 1Gbit | 32M x 32 | Parallel | 533 MHz | 15ns | 1.14V ~ 1.3V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 134-VFBGA | 134-VFBGA (10x11.5) |