Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 300µs, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.24200 | ¥182.42 |
25 | ¥17.96320 | ¥449.08 |
40 | ¥17.91575 | ¥716.63 |
80 | ¥16.00913 | ¥1,280.73 |
230 | ¥15.48261 | ¥3,561.00 |
480 | ¥15.42623 | ¥7,404.59 |
960 | ¥14.36451 | ¥13,789.93 |
5,280 | ¥13.00229 | ¥68,652.09 |