Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,967 In Stock | 1 : ¥53.12000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | SPI | 40 MHz | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,359 In Stock | 1 : ¥10.18000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 108 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |